TE Connectivity QSFP-DD 112G Copper Cable Assemblies

TE Connectivity's Quad Small Form Factor Pluggable - Double Density (QSFP-DD) 112G Copper Cable Assemblies support aggregate data rates up to 800Gbps per cable assembly. These cable assemblies double the number of channels to 8 lanes and enable more bandwidth. The QSFP-DD 112G cable assemblies support straight and breakout configurations to meet various application needs. These cable assemblies are backward-compatible and are available in 0.5M to 4M lengths. The QSFP-DD 112G cable assemblies are used in data centers, Artificial Intelligence (AI), Machine Learning (ML), telecommunications, and networking applications.

Features

  • Doubled the number of channels to 8 lanes compared to the existing QSFP cable solution
  • Support 112G-PAM4 signals for 800G
  • Backward compatibility and design flexibility
  • Support straight and breakout configurations
  • Compatible with 25G per line NRZ up to 112G per lane PAM4 signaling protocols that allow cables to deliver aggregate up to 800Gbps data rates per cable assembly
  • 0.5M to 4M cable assembly length

Applications

  • Markets:
    • Data centers
    • Artificial Intelligence (AI)
    • Machine Learning (ML)
    • Telecommunications
    • Networking
  • Servers
  • Switches
  • Storages
  • Routers
Đã phát hành: 2025-04-10 | Đã cập nhật: 2025-04-16