TE Connectivity Series 2 High Density Circular Connectors (CPC)

TE Connectivity's (TE) Series 2 High Density Circular Plastic Connectors (CPC) are designed to accept Size 20 DF (precision formed) and Size 20 DM (screw machined) pin and socket contacts with a 0.040"/1.02mm pin diameter. The Size 20 DF contacts are available in crimp and solder versions, as well as a posted version for wrap-type and PC board applications. TE Series 2 High Density Circular Plastic Connectors offer a current-carrying capability of up to 7.5A. Many connector arrangements offer both standard and reverse sex contact loading, ranging from 8 to 63 positions.

Features

  • 7.5A maximum current carrying capability
  • Accepts Size 20 DF (precision formed) and Size 20 DM (screw machined) pin and socket contacts with a 0.040"/1.02mm pin diameter
  • Size 20 DF contacts are available in crimp and solder versions and a posted version for wrap-type and PC board applications
  • Many connector arrangements offer both standard and reverse sex contact loading (8 to 63 positions)

Applications

  • Industrial machinery
  • Instrumentation
  • Medical equipment
  • Factory automation
  • Robotics
  • Motor vehicles
  • Recreational vehicles
  • Agricultural equipment
  • Welding equipment
  • HVAC
  • Lighting
  • Security

Connector Type

TE Connectivity Series 2 High Density Circular Connectors (CPC)
Đã phát hành: 2013-10-31 | Đã cập nhật: 2025-06-25