TE Connectivity STRADA Whisper Connectors

TE Connectivity's (TE) STRADA Whisper Connectors are next-generation high-speed backplane interconnects with a data rate of up to 40Gb/s. The low noise characteristics of the individually shielded pairs provide improved signal integrity and EMI performance. TE's STRADA Whisper Connectors are ideally suited for applications such as servers and storage, switches, routers, optical transport, and wireless infrastructure.

Features

  • Power Sum FEXT is < -50dB for system implementation at 12.5GHz
  • Insertion loss < 1dB and linear up to 20GHz
  • Individually shielded pairs offer excellent signal integrity / EMI performance
  • Little to no skew through high-speed differential pairs
  • Common mode impedance controlled throughout the connector, including footprint and mating interface
  • Superior 25Gbps electrical performance maintained, even in 1.5mm unmated condition
  • No reliance on noise cancellation
  • 85Ω and 100Ω versions available

Applications

  • Servers and storage
  • Switches
  • Routers
  • Optical transport
  • Wireless infrastructure

Videos

Đã phát hành: 2015-02-06 | Đã cập nhật: 2023-09-29