TE Connectivity AMPSEAL 16 Connector System

TE Connectivity's (TE) AMPSEAL 16 Connector System is targeted for off-road and heavy-duty industrial applications. Designed to the highest standards in performance, TE's AMPSEAL 16 Connectors feature wire-to-wire and wire-to-device options. Both Pin and Receptacle housings come fully assembled, offering a one-piece approach for applied cost savings and ease of ordering. The connector family utilizes size 16 heavy-duty stamped and formed contacts offering increased terminal strength, 13A current rating, and a wide wire range of 20AWG to 14AWG. TE's AMPSEAL 16 Connector System is available in 2 to 12 positions and features a rectangular, thermoplastic housing and an integrated latch for mating.

Features

  • Accepts contact size HDSF 16 (up to 13A)
  • 20AWG to 14AWG (2mm2 to 0.50mm2)
  • 2, 3, 4, 6, 8, and 12 cavity arrangements
  • In-line mount
  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Integrated Primary Latch Reinforcement (PLR) confirms contact alignment and retention

Specifications

  • Up to 13A current rating
  • 50 cycles of durability
  • 20MΩ minimum insulation resistance
  • IP67 immersion rating
  • 250VDC voltage rating
  • -40°C to +125°C operating temperature range

Videos

Đã phát hành: 2009-12-04 | Đã cập nhật: 2025-06-02