Techway PFP-IV Kintex UltraScale+ PCIe Boards w/ FMC+ Site

Techway PFP-IV Kintex UltraScale+ PCIe Boards with FMC+ Site are multi-purpose PCIe platforms based on the powerful AMD (Xilinx) Kintex UltraScale+ FPGA. PFP-IV boards are dedicated to extreme high-speed applications such as 100GbEth communications, 4/6GHz ADC/DAC, ARINC 818, AURORA, JESD, sFPDP, and more. The Kintex UltraScale+ devices provide the ideal price, performance, and watt balance, delivering a cost-effective solution for applications that require high-end capabilities. The highly versatile PFP-IV offers a technology mix that includes a Kintex UltraScale+ FPGA, FMC+ site, DDR4 memories, SoM based on the Zynq UltraScale+ MPSoC, a management system, and 28Gbps optical links. The optional System-on-Module (SoM) with Zynq UltraScale+ ZU02CG MPSoC and 4GB DDR4 offers powerful CPU capabilities that allow offloading of the complete application (processing and management).

Features

  • High-speed communication
  • High capacity processing
  • SoM with FPGA + processing capability
  • PCIe or Stand-alone mode
  • VITA 57.4 FMC+ compliance
  • Kintex UltraScale+ FPGA
  • Zynq UltraScale+ MPSoC SoM (option)
  • AXI4 interface
  • FPGA interfaces
    • PCIe Gen3 x16
    • FMC+ site
      • 16x HSS up to 28Gbps with KUP11
      • 20x HSS up to 28Gbps with KUP15
    • FireFlyTM site (4x HSS up to 28Gbps)
    • User I/Os (16x low-speed, 7x high-speed, 2x HSS)
  • MPSoC SoM interfaces
    • microSD
    • Ethernet
    • USB3.0
  • 2x DDR4 4GB memory banks
  • MPSoC SoM boot options
    • microSD
    • e.MMC
    • QSPI
  • Advanced kit (Windows and Linux)
  • Cost-effective
  • 0°C to +70°C operating temperature range
  • RoHS and REACH compliant

Applications

  • RADAR
  • Telecom
  • Electronic warfare
  • Embedded tools
  • Co-processing
  • Test benches

Specifications

  • Firmware
    • AXI4 interface
    • VHDL PCIe Gen3 core
    • VHDL DDR4 controller
    • VHDL Flash controller
    • VHDL system monitor
    • VHDL clock monitor
  • Software
    • Development kit for Windows and Linux
    • Multiboard driver
    • BSP SoM
    • Reference design
    • Support and documentation
    • C++ API design examples
Techway PFP-IV Kintex UltraScale+ PCIe Boards w/ FMC+ Site
Đã phát hành: 2023-09-29 | Đã cập nhật: 2024-08-02