TE Connectivity - Connectors Poke-In Slim Wire Connectors

TE Connectivity's Poke-In Slim Wire connectors allow users to make quick and easy wire-to-board and board-to-board connections. A releasable poke-in contact function and a unique design for wire sizes of 22AWG to 18AWG offer convenience in installation and rework. A low profile and small footprint is ideal for high-density and compact PCB designs. TE Connectivity's Poke-In Slim Wire connectors are rated 10A for 18AWG wire and 6A for 22AWG to 20AWG. The slim male pin contact is designed for board-to-board connections with a 4A rating when used with the releasable slim contact. The Poke-In Slim Wire series maximum voltage rating is 300V AC and the operating temperature is -40°C to +105°C. Applications include LED lighting, building automation, telecommunications, and security systems.

Features

  • Releasable function allows for quick rework
  • Designed for compact PCB layouts
  • Bare contact offers size and cost savings from housed poke-in
  • Wide range of wire sizes accepted
  • Board-to-board mating function

Applications

  • Telecommunication systems
  • Lighting systems
  • Security
  • Room and area lighting

Specifications

  • Current rating
    • 10A for wire 18AWG
    • 6A for wire 22AWG and 20AWG
    • 4A for board to board connection
  • 300VAC maximum voltage rating
  • -40°C to +105°C operating temperature range
  • UL1977 / File: E28476 approval
Đã phát hành: 2017-03-02 | Đã cập nhật: 2025-09-04