TE Connectivity HDMI I/O Connectors
TE Connectivity's HDMI I/O Connectors meet the specification for version 1.3a. High-Definition Multimedia Interface (HDMI) technology is a digital interface standard for consumer electronics products such as digital televisions, set-top boxes and DVD players and supports high-definition video plus multi-channel audio on a single cable. TE's HDMI connectors offer a simple, user friendly connection with a friction lock design providing secure electrical contact and smooth cable insertion/extraction. The complete offerings of HDMI products from TE Connectivity include Standard (Type A) Connectors, Mini (Type C) Connectors, and HDMI Cable Assemblies.Features
- Simple user-friendly connector
- Replaces existing audio and digital cabling in one assembly
- Easy-to-use friction lock design provides secure electrical contact and smooth cable insertion/extraction
- Full shielding for ESD protection and lead-free process available
- With or without panel flange
- 19 positions and 5Gbps of bandwidth to support video and multi-channel audio in a single cable
Applications
- Digital or High-Definition TVs
- Set-top Boxes
- Video Game Consoles
- DVD Players
- Desktop PCs
Đã phát hành: 2010-03-24
| Đã cập nhật: 2022-03-11