Teledyne Relays HIR High Isolation Reed Relays

Teledyne HIR High Isolation Reed Relays are designed in a PCB mountable form factor with hermetically sealed contacts that withstand up to 3000VDC. These plastic package relays provide the consistent switching performance of a high voltage sealed reed switch in a convenient, lightweight form factor. Applications include medical equipment, power generation/conversion, power protection circuits, automated test equipment, and motor controllers/inductive loads.

Features

  • High isolation between open contacts
  • Hermetically sealed contacts
  • Lightweight plastic package
  • RoHS complaint

Applications

  • Medical equipment
  • Power generation/conversion
  • Power protection circuits
  • Automated test equipment
  • Motor controllers and inductive loads

Specifications

  • Coil characteristics
    • Coil voltage ranges
      • 12VDC to 48VDC nominal
      • 16VDC to 60VDC maximum
    • 530Ω to 12kΩ ±10% coil resistance at +20°C
    • 8.4VDC to 35VDC maximum operating voltage
    • 0.7VDC to 4.8VDC minimum release voltage
  • Contact characteristics
    • Rhodium contact material
    • 350V/300V switching voltage
    • 1A switching current
    • 2.5A carry current
    • 100W contact rating
    • 0.1Ω maximum contact resistance
  • Life expectancy
    • 2x108 minimum low load operations
    • 109 minimum mechanical life operations
  • Relay characteristics
    • 1010Ω minimum insulation resistance
    • 1000VDC minimum reed breakdown voltage
    • Dielectric strengths
      • 1000V between contacts
      • 3000V coil to contact
      • 3000V case to contact
      • 3000V case to coil
    • 0.177" minimum electrical clearance
    • 1.5ms typical operate time, bounce included
    • 0.1ms typical release time
  • Environmental characteristics
    • Temperature ranges
      • -40°C to +85°C operating
      • -40°C to +100°C storage
    • 2500Hz resonance frequency
Đã phát hành: 2021-08-30 | Đã cập nhật: 2022-03-11