Teledyne Relays HVR High Voltage/High Power Reed Relays

Teledyne HVR High Voltage/High Power Reed Relays are designed to switch up to 7,500V in a compact PCB mountable form factor. These relays are also available with integrated mounting screws for bulkhead installation or extra reinforcement in harsh environments. The HVR plastic packaged relays provide the consistent switching performance of a high voltage sealed reed switch in a convenient, lightweight form factor. 

Features

  • High isolation between the contacts and coil
  • Hermetically sealed contacts
  • Lightweight plastic package
  • Mounting threads available
  • RoHS compliant

Applications

  • Dielectric voltage testing
  • Hi-pot cable testing
  • ESD sensitivity testing
  • Medical equipment
  • Power generation/conversion

Specifications

  • Coil characteristics
    • 12VDC to 24VDC nominal coil voltage
    • 300Ω or 1200Ω ±10% coil resistance at +20°C
    • 8.8VDC or 17.6VDC maximum operating voltage
    • 1VDC or 2VDC release voltage
  • Contact charcteristics
    • 250V to 7500V switching voltage
    • 0.2A or 3A switching current
    • 3A or 5A carry current
    • 50W or 100W contact rating
    • 0.15Ω or 0.1Ω maximum contact resistance
  • 106 minimum mechanical life expectancy
  • Relay characteristics
    • 1010Ω or 1012Ω minimum insulation resistance
    • Dielectric strength
      • 10,000V or 14,000V contact to coil
      • 500V to 10,000V contact to contact
    • 4ms typical operate time, bounces included
    • 0.5ms typical release time, without diode
  • Environmental characteristics
    • Temperature ranges
      • -25°C to +70°C operating
      • -40°C to +85°C storage
    • 900Hz resonance frequency
Đã phát hành: 2021-08-30 | Đã cập nhật: 2022-03-11