Telemecanique XT Capacitive Proximity Sensors

Telemecanique XT Capacitive Proximity Sensors provide non-contact sensing of any material up to 20mm, regardless of material or conductivity. These devices sense detection targets due to that target's ability to be electrically charged. Capacitive proximity sensors apply voltage to an area and detect objects by measuring the changes in capacitance, which is the ability of something to hold an electric charge. Since even non-conductors can hold charges, meaning about any object can be detected with this type of sensor.

Features

  • Non-contact sensing of any material up to 20mm
  • Irrespective of material or conductivity (metals, minerals, wood, plastic, glass, cardboard, leather, ceramic, or fluids)
  • Cubic and rectangular 40x40 SIL2 with TÜV certifications for safer applications
  • Plastic case sensors for double insulation and chemical environment compliance
  • Rotation control, Factor 1, ferrous/non-ferrous discrimination
  • Miniature cylindrical format Plain 4 and 6.5mm or M5 for assembly applications
  • Full stainless steel and plastic for food and beverage applications
  • Cubic and full stainless steel cylindrical for automotive, including welding applications

Applications

  • Railway
  • Mobile equipment
  • Elevators and escalators
  • Hoisting
  • Material handling/conveying/logistics
  • Material working/machine tools
  • Packaging
  • Food and beverage
  • Robotics

Hardware and Accessories

XTAZ30 Bracket Well

XTAZ32 Bracket Well

Đã phát hành: 2021-10-19 | Đã cập nhật: 2025-12-12