Teltonika RUTX08 Ethernet-to-Ethernet Industrial VPN Router
Teltonika RUTX08 Ethernet-to-Ethernet Industrial VPN Routers provide four Gigabit Ethernet ports with speeds up to 1000 Mbps. The RUTX08 routers runs on RutOS, which is an advanced OpenWRT-based operating system. These device support multiple VPN services, advanced Firewall, and industrial networking protocol support. The RUTX08 routers feature, plus Teltonika's Remote Management System (RMS), make RUTX08 an ideal choice for professional applications where no cellular or Wi-Fi connectivity is required.The Teltonika RUTX08 Routers feature a rugged aluminum housing with support for DIN rail mounting and grounding capability.
Features
- Software
- Operating system: RutOS (OpenWrt based Linux OS)
- Network protocols: TCP, UDP, IPv4, IPv6, ICMP, NTP, DNS, HTTP, HTTPS, FTP, SMTP, SSLv3, TLS 1.3, ARP, PPP, PPPoE, DHCP, Telnet
- Routing: Static routes, Dynamic routes (BGP, OSPFv2, RIPv1/v2, EIGRP, NHRP), Routing rules
- Firewall: Port forward, Traffic rules, Custom rules, Pre-configured firewall rules, DMZ, NAT, NAT-T, NAT helpers, Unlimited firewall configuration via CLI
- Security: DDOS prevention (SYN flood protection, SSH attack prevention, HTTP/HTTPS attack prevention), Port scan prevention (SYN-FIN,
- SYN-RST, X-mas, NULL flags, FIN scan attacks)
- VPN and tunneling: OpenVPN, IPsec, GRE, PPTP, L2TP, Stunnel, DMVPN, SSTP, WireGuard, ZeroTier Monitoring, and management WEB UI,
- CLI, SSH, SMS, TR-069, SNMP, JSON-RPC, MQTT, RMS
- Cloud solutions: RMS, FOTA, Telenor, Azure IoT Hub, Cloud of Things, Cumulocity, ThingWorx
- Services: DDNS, VRRP, Wake On Lan (WOL), WEB filter, UPNP, Network shares (Samba), Traffic Logging
- Administration: Multi-user, Configuration profiles, Diagnostics, Logs, Configuration backup
- Hardware
- CPU: Qualcomm, 4x Arm® Cortex®-A7, 717MHz
- Memory: 256MBytes Flash, 256MBytes RAM
- Power: 4-pin power socket, 9V to 50V DC
- 4x 10/100/1000 Ethernet ports
- 1x WAN (configurable as LAN)
- 3x LAN
- Inputs/Outputs on 4-pin socket: 1x digital input, 1 x digital open collector output
- Other: 1x USB Host
- Status LEDs: 8x Ethernet, 1x Power
- Operating temperature: -40°C to +75°C
- Housing: DIN rail mountable aluminum housing with grounding capability
- Dimensions: 115mm x 32mm x 95mm
- Weight: 345g
Kit Contents
- Router RUTX08
- 18W power supply
- 1.5m Ethernet cable
- Quick start guide
- RMS flyer
Videos
Front Panel
Back Panel
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Đã phát hành: 2022-05-13
| Đã cập nhật: 2025-04-29