Terasic Technologies Comet A65 System-On-Module (SOM)
Terasic Comet A65 System-On-Module (SOM) is powered by Altera’s large Agilex® 5 System-on-Chip (SoC) FPGA with 656K logic elements. The SOM integrates an HPS/ARM subsystem, two high-speed SEAM8 extension connectors, and three 4GB high-throughput LPDDR4, supporting 71 LVDS, 245 LVCMOS, and 24 transceivers. The Terasic Comet A65 SOM enables embedded software/systems developers without FPGA expertise to develop various industrial applications, such as robotics, medical equipment, industrial communication/control, machine vision, smart cameras, and smart cities.Features
- FPGA device
- A5ED065BB32AE4SR0 (Agilex 5 E-series device Group B)
- 75mm x 75mm module size
- 102 HVIO (3.3V x4, 1.8/2.5/3.3 x98)
- 143 HSIO (71 LVDS)
- 48 HPSIO
- 24 transceivers
- Interface with two SEAM8 connectors (4x100 pin)
- Board management system
- Power and temperature monitor
- Auto fan control
- Auto shutdown when the power or temperature is abnormal
- HPS side
- LPDDR4-A - 4GB DDR4 with 32-bit data bus (no ECC), shared with the FPGA
- 48 HPS IO connected to ADF6 connector
- 8GB eMMC (expandable) + eMMC SEL switch
- FPGA side
- LED x1, KEY x1
- Fixed 50/100MHz clock
- Programmer clock generator for transceiver reference clock
- LPDDR4-A - 4GB DDR4 with 32-bit data bus (no ECC), shared with the HPS
- LPDDR4-B - 4GB DDR4 with 32-bit data bus (no ECC)
- LPDDR4-C - 4GB DDR4 with 32-bit data bus (no ECC)
- 102-pin HVIO and 143-pin HSIO connected to the SEAM8 connector
- 24 transceivers and four reference clocks connected to SEAM8 2 connectors
Applications
- Robotics
- Medical equipment
- Industrial communication and control
- Machine vision
- Smart cameras
- Smart cities
Block Diagram
Board Layout
Đã phát hành: 2025-10-07
| Đã cập nhật: 2025-10-24