THAT Corporation 158X/5263-DEMO Digital Mic Preamp Demo Board

THAT 158X/5263-DEMO Digitally-Controlled Mic Preamp Demo Board allows developers to evaluate the 5263 digital gain controller IC with THAT differential output microphone preamplifiers. A fully featured microphone preamplifier is demonstrated with phantom power switching and fault protection, mic/line inputs, RFI filtering, and output conditioning. The board is controlled by a user-friendly PC graphical user interface over USB.

Features

  • Demonstrates a complete 2 channel digitally-controlled microphone preamplifier system based on THAT5263 IC
  • Controls gain of two microphone preamplifiers
  • Balanced main audio input/output on XLR connectors
  • Balanced TRS line input with -20dB pad
  • Switchable phantom power (with external +48V)
  • Supports pro audio signal levels:
    • +26dBu (input and output, ±15V supplies)
  • Gain adjustable in 3dB steps from 0dB to 51dB
  • Easy to use PC Graphical User Interface (GUI) software
  • Generous prototyping area
Đã phát hành: 2015-11-13 | Đã cập nhật: 2022-03-11