Texas Instruments ADC3120EVM-PDK Audio ADC Evaluation Module
Texas Instruments ADC3120EVM-PDK Audio ADC Evaluation Module (EVM) allows the user to test the capabilities of the TLV320ADC3120. The TLV320ADC3120 is a two-channel, high-performance, audio analog-to-digital converter (ADC). TLV320ADC3120 is intended for voice-activated systems, professional microphones, audio conferencing, portable computing, communication, and entertainment applications. Texas Instruments ADC3120EVM-PDK is paired with the AC-MB (included in the kit), a flexible motherboard that provides power, control, and digital audio data to the evaluation module.Features
- Complete performance demonstration kit (PDK) for TLV320ADC3120
- 106dB dynamic range high-performance audio ADC
- The onboard microphone provided for voice-recording testing
- Direct access to digital audio signals and control interface for simple end-system integration
- USB connection to PC provides power, control, and streaming audio data for easy evaluation
- Easy evaluation and demonstration via PurePath™ Console software platform (PUREPATHCONSOLE)
Kit Contents
- TLV320ADC3120 evaluation module
- Audio converters motherboard (AC-MB)
Board Layout (with AC-MB)
Đã phát hành: 2021-05-04
| Đã cập nhật: 2022-08-11