Texas Instruments ADS122C04EVM ADC Evaluation Module (EVM)

Texas Instruments ADS122C04EVM ADC Evaluation Module (EVM) is a platform for evaluating the ADS122C04 analog-to-digital converter (ADC). The ADS122C04 is a 24-bit, 2kSPS, 4-channel, low-power delta-sigma ADC with an I2C interface for sensor measurement and process control applications. The ADS122C04 also includes an integrated oscillator, reference, and PGA-enabling precision measurement of a wide range of input signals. The ADS122C04EVM and Delta-Sigma ADC EvaluaTIon Software (DELTASIGMAEVAL-GUI) can be used to reduce prototype development time and get products to market faster.

Features

  • Includes all required support circuitry for ADS122C04
  • Delta-Sigma ADC EvaluaTIon Software (DELTASIGMAEVAL-GUI) enables quick configuration and analysis
  • Configurable inputs, references, and supplies
  • Easily accessible signals via test points and headers
Đã phát hành: 2017-11-27 | Đã cập nhật: 2022-07-11