Texas Instruments ADS125H01 24-Bit Delta-Sigma ADC

Texas Instruments ADS125H01 24-Bit Delta-Sigma (ΔΣ) Analog-to-Digital Converter (ADC) features a low-noise programmable gain amplifier (PGA), a clock oscillator, and signal or reference out-of-range monitors. The integration of a wide input range, ±18V supply PGA and an ADC into a single package reduces board area up to 50% compared to discrete solutions.

Programmable attenuation and gain of 0.125 to 128 (corresponding to an equivalent input range from ±20V to ±20mV) eliminates the need for an external attenuator or external gain stages. A 1GΩ minimum input impedance reduces the error resulting from sensor loading. Additionally, the low-noise and low-drift performance allow direct connections to strain-gauge bridge and thermocouple sensors that are affected by high common-mode voltage.

The digital filter is programmable over a wide range from 2.5SPS to 40kSPS. Attenuation of 50Hz and 60Hz line cycle noise for data rates ≤ 50SPS or 60SPS reduces measurement error. In most data rates, the filter provides no-latency conversion data for high data throughput during external channel sequencing. The Texas Instruments ADS125H01 is housed in a 5mm × 5mm VQFN package and is fully specified over the –40°C to +125°C temperature range.

Features

  • ±20V input, 24-bit delta-sigma ADC
  • 2.5SPS to 40kSPS programmable data rate 
  • High-voltage, 1GΩ input impedance PGA
    • Up to ±20V differential input range 
    • Up to ±15.5V absolute input range 
    • Programmable attenuation and gain
      • 0.125 to 128
  • High-performance ADC
    • 45nVRMS (gain = 128, 20SPS) noise 
    • 105dB CMRR 
    • 95dB 50Hz and 60Hz rejection 
    • 10nV/°C offset drift 
    • 1ppm/°C gain drift 
    • 2ppm INL
  • Integrated features and diagnostics
    • Internal oscillator
    • Signal and reference voltage monitors
    • Cyclic redundancy check (CRC)
  • Power supplies
    • 4.75V to 5.25V AVDD 
    • 2.7V to 5.25V DVDD 
    • ±5V to ±18V HVDD 
  • –40°C to +125°C operating temperature 
  • 5mm × 5mm VQFN package

Applications

  • PLC analog input modules
    • Voltage (±10V or 0V to 5V)
    • Current (4mA to 20mA with shunt)
  • Battery tests
  • Data acquisition (DAQ)
    • High common-mode voltage inputs
    • High-side current measurement

Functional Block Diagram

Block Diagram - Texas Instruments ADS125H01 24-Bit Delta-Sigma ADC
Đã phát hành: 2021-03-17 | Đã cập nhật: 2022-03-11