Texas Instruments ADS127L18EVM-PDK Evaluation Module (EVM)

Texas Instruments ADS127L18EVM-PDK Evaluation Module (EVM) is a platform for evaluating the performance of the ADS127L18. The ADS127L18 is an eight-channel, 24-bit, simultaneous sampling delta-sigma (ΔΣ) analog-to-digital converter (ADC), supporting data rates up to 512kSPS (wideband filter) and data rates up to 1.365MSPS (low-latency filter). The Texas Instruments ADS127L18 offers excellent AC and DC performance and multiple internal digital filter options. The evaluation kit includes the ADS127L18EVM board and the precision host interface (PHI) controller board that enables the accompanying computer software to communicate with the ADC over the USB for data capture, configuration, and analysis.

Features

  • Simultaneously measure eight channels
  • AC performance with DC precision
    • 111.5dB dynamic range at 256kSPS
    • -120dB THD
    • 0.9ppm of Full Scale INL
    • 50nV/°C offset drift
    • 0.6ppm/°C gain drift
  • Data rate up to 512kSPS (wideband filter)
    Data rate up to 1.365MSPS (low-latency filter)
  • Power-scalable speeds from 512kSPS (28mW/ch) to 50kSPS (3.3mW/ch)

Kit Contents

  • ADS127L18EVM evaluation module
  • PHI controller board
  • A-to-Micro-B USB cable
Chart - Texas Instruments ADS127L18EVM-PDK Evaluation Module (EVM)

Applications

  • Test and measurement
    • Data acquisition (DAQ)
    • Shock and vibration instruments
    • Acoustics and dynamic strain gauges
  • Factory automation and control (condition monitoring)
  • Aerospace and defense (SONAR)
  • Medical (electroencephalogram (EEG))
  • Grid infrastructure (power quality analyzer)

Board Layout

Mechanical Drawing - Texas Instruments ADS127L18EVM-PDK Evaluation Module (EVM)
Đã phát hành: 2024-09-11 | Đã cập nhật: 2025-01-16