Texas Instruments ADS1293EVM ECG Evaluation Module (EVM)

Texas Instruments ADS1293EVM ECG Evaluation Module (EVM) is a demonstration kit for the ADS1293. The ADS1293 is a three-channel, 24-bit delta-sigma (ΔΣ) analog-to-digital converter (ADC), internal reference, and an onboard oscillator. The ADS1293 chip incorporates all of the features that are commonly required in medical electrocardiogram (EKG/ECG) applications. The ADS1293EVM is equipped with an MSP430F5529 microcontroller, giving the user all the circuitry needed to run the ADC. The board can be used with a variety of patient simulators. The Texas Instruments ADS1293EVM allows the user to take advantage of the flexible input multiplexer, which can be independently connected to the internally generated signals for test and lead-off detection.

Features

  • Easy to use online and offline WEBENCH Medical AFE Designer tool
  • A clickable block diagram in the tool
  • Pre-programmed 3-lead and 5-lead ECG application
  • Easy-to-use evaluation software for Microsoft™ Windows XP or Windows 7
  • Built-in analysis tools. including oscilloscope and histogram displays, estimated device and measured system performances, and beats-per-minute calculation
  • Real-time data streaming from the demo board to the PC
  • Ability to export data in simple test files for post-processing

Kit Contents

  • ADS1293EVM evaluation module
  • USB cable
Đã phát hành: 2019-08-23 | Đã cập nhật: 2023-10-25