Texas Instruments ADS1299EEGFE-PDK Performance Development Kit

Texas Instruments ADS1299EEGFE-PDK Performance Development Kit is a demonstration kit for the ADS1299. The ADS1299 is an eight-channel, simultaneous sampling, 24-bit, delta-sigma (ΔΣ) analog-to-digital converter (ADC). This device has a built-in programmable gain amplifier (PGA), internal reference, and an onboard oscillator. The ADS1299 contains the features commonly required for electroencephalography (EEG) applications. The Texas Instruments ADS1299EEGFE-PDK demonstration kit expedites evaluation and system development.

Features

  • Easy-to-use evaluation software for Microsoft™ Windows XP or Windows 7
  • Built-in analysis tools, including oscilloscope, FFT, and histogram displays
  • Flexible input configurations and data rate options
  • Ability to export data in simple test files for post-processing

Kit Contents

  • ADS1299EEG FE printed circuit board (PCB), Rev A
  • MMB0 (Modular EVM motherboard, Rev D or higher)
Đã phát hành: 2017-05-26 | Đã cập nhật: 2025-03-06