Texas Instruments ADS1x18EVM ADC Evaluation Modules (EVMs)
Texas Instruments ADS1x18EVM ADC Evaluation Modules (EVMs) are a complete solution for evaluating the ADS1x18. The ADS1x18 is an ultra-small, low-power, precision, 12-bit (ADS1018) or 16-bit (ADS1118) analog-to-digital converter (ADC) with an integrated temperature sensor. Power and I/O are provided via a USB connection and a simple software interface. Analog inputs can be connected to a terminal block, providing either two differential inputs or four single-ended inputs. The Texas Instruments ADS1x18EVM platform eases the evaluation of the ADS1x18 device with hardware, software, and computer connectivity through the universal serial bus (USB) interface.Features
- USB-powered (no external power supply required)
- Includes a precision ADC motherboard (PAMBoard) that provides a convenient communication interface over a USB for power delivery and digital interface
- Easy-to-use evaluation software for Microsoft® Windows® 7/8/10 64-bit operating systems, Linux® 64-bit and macOS® software
Board Layout
Đã phát hành: 2020-11-24
| Đã cập nhật: 2024-09-30