Texas Instruments ADS704xEVM-PDK Evaluation Boards

Texas Instruments ADS704xEVM-PDK Evaluation Boards are platforms for evaluating the ADS704x ADC. The evaluation kits combine the ADS704xEVM board with a Simple Capture Card controller board. This controller card comprises a TI Sitara embedded microcontroller (AM3352) and a field-programmable gate array (FPGA). It provides an interface from the EVM to the computer through a universal serial bus (USB) port. The included software communicates with the Simple Capture Card, and the controller card provides the power and digital signals used to communicate with the Texas Instruments ADS704xEVM board. These demonstration kits include the appropriate ADS704xEVM board, the Simple Capture Card, a microSD memory card, and an A-to-micro-B USB cable.

Features

  • Includes hardware and software required for diagnostic testing and accurate performance evaluation of the ADS704x ADC
  • A precision host interface (PHI) controller that provides a convenient communication interface to each ADC over USB 2.0 (or higher) for power delivery as well as digital input and output
  • Easy-to-use evaluation software for Windows® 8/10 64-bit operating systems; software suite includes a graphical tool for data capture and analysis
  • USB powered—no external power supply is required

Videos

Board Layout

Mechanical Drawing - Texas Instruments ADS704xEVM-PDK Evaluation Boards
Đã phát hành: 2019-02-15 | Đã cập nhật: 2024-10-10