Texas Instruments AM62x/AM62x-Q1 Arm®-Based Low-Cost MPUs

Texas Instruments AM62x/AM62x-Q1 Arm®-Based Low-Cost MPUs are built for Linux® application development with scalable Arm® Cortex®-A53 performance and embedded features. These devices include dual-display support, 3D graphics acceleration, and an extensive set of peripherals. The AM62x/AM62x-Q1 MPUs are well-suited for a broad range of automotive and industrial applications while offering intelligent features and optimized power architecture. The AM62x-Q1 devices are AEC-Q100 qualified for automotive applications.

The 3-port Gigabit Ethernet switch has one internal and two external ports with Time-Sensitive Networking (TSN) support. An additional PRU module on the device enables real-time I/O capability. In addition, the extensive set of peripherals included in AM62x/AM62x-Q1 MPUs enable system-level connectivity, such as MMC/SD, USB, OSPI, Camera interface, CAN-FD, and GPMC for parallel host interface to an external ASIC/FPGA. The AM62x devices also support secure boot for IP protection with the built-in Hardware Security Module (HSM). These devices employ advanced power management support for portable and power-sensitive applications.

Features

  • Processor Cores:
    • Up to Quad 64-bit Arm Cortex-A53 microprocessor subsystem at up to 1.4GHz
    • Single-core Arm Cortex-M4F MCU at up to 400MHz
    • Dedicated device/power manager
  • Multimedia:
    • Display subsystem
    • 3D Graphics Processing Unit
    • One Camera Serial interface (CSI-Rx) - 4 Lane with DPHY
  • Memory Subsystem:
    • Up to 816KB of On-chip RAM
    • DDR Subsystem (DDRSS)
  • Functional Safety:
    • Functional Safety-Compliant targeted [Industrial]
      • Devices developed for functional safety applications
      • Documentation will be available to aid IEC 61508 functional safety system design
      • Systematic capability up to SIL 3 targeted
      • Hardware Integrity up to SIL 2 targeted
      • Safety-related certification
        • IEC 61508 by TUV SUD planned
    • AEC-Q100 qualified
  • Security:
    • Secure boot supported
    • Cryptographic acceleration supported
    • Debugging security
    • Trusted Execution Environment (TEE) supported
    • Secure storage support
    • On-the-Fly encryption support for OSPI interface in XIP mode
  • PRU Subsystem:
    • Dual-core Programmable Real-Time Unit Subsystem (PRUSS) running up to 333MHz
    • Intended for driving GPIO for cycle-accurate protocols such as additional:
      • General Purpose Input/Output (GPIO)
      • UARTs
      • I2C
      • External ADC
    • 16KByte program memory per PRU with SECDED ECC
    • 8KB data memory per PRU with SECDED ECC
    • 32KB general-purpose memory with SECDED ECC
    • CRC32/16 HW accelerator
    • Scratch PAD memory with three banks of 30 x 32-bit registers
    • One industrial 64-bit timer with nine capture and 16 compare events, along with slow and fast compensation
    • One interrupt controller (INTC), minimum of 64 input events supported
  • High-Speed Interfaces:
    • Integrated Ethernet switch supporting (total of two external ports)
    • Two USB2.0 ports
  • General Connectivity:
    • 9x Universal Asynchronous Receiver-Transmitters (UART)
    • 5x Serial Peripheral Interface (SPI) controllers
    • 6x Inter-Integrated Circuit (I2C) ports
    • 3x Multichannel Audio Serial Ports (McASP)
    • 3x enhanced PWM modules (ePWM)
    • 3x enhanced Quadrature Encoder Pulse modules (eQEP)
    • 3x enhanced Capture modules (eCAP)
    • General-purpose I/O (GPIO), All LVCMOS I/O can be configured as GPIO
    • 3x Controller Area Network (CAN) modules with CAN-FD support
  • Media and Data Storage:
    • 3x Secure Digital (SD) (4b+4b+8b) interface
    • 1× General-Purpose Memory Controller (GPMC) up to 133MHz
    • OSPI/QSPI with DDR / SDR support
  • Power Management:
    • Low power modes supported by device/power manager
  • Optimal Power Management Solution:
    • Recommended TPS65219 Power Management ICs (PMIC)
  • Boot Options:
    • UART
    • I2C EEPROM
    • OSPI/QSPI Flash
    • GPMC NOR/NAND Flash
    • Serial NAND Flash
    • SD Card
    • eMMC
    • USB (host) boot from Mass Storage device
    • USB (device) boot from an external host (DFU mode)
    • Ethernet
  • Technology / Package:
    • 16nm technology
    • 13mm x 13mm, 0.5mm pitch, 425-pin FCCSP BGA (ALW)

Applications

  • Human Machine Interfaces (HMI)
  • Retail automation
  • Driver Monitoring System (DMS/OMS) / In-Cabin Monitoring (ICM)
  • Telematics Control Unit (TCU)
  • 3D point cloud
  • Vehicle to Infrastructure / Vehicle to Vehicle (V2X / V2V)
  • 3D re-configurable automotive instrument cluster
  • Appliance user interface and connectivity
  • Medical equipment

Videos

Functional Block Diagram

Block Diagram - Texas Instruments AM62x/AM62x-Q1 Arm®-Based Low-Cost MPUs
Đã phát hành: 2022-12-13 | Đã cập nhật: 2025-09-19