Texas Instruments AMC0106M05 Precision Delta-Sigma Modulator

Texas Instruments AMC0106M05 Precision Delta-Sigma Modulator has an input voltage range of ±50mV. The isolation barrier separates parts of the system that operate on different common-mode voltage levels. The isolation barrier supports transient overvoltages up to 570VRMS/800VDC and working voltage up to 200VRMS/280VDC.

With a low input voltage range and small package size, the AMC0106M05 is designed for isolated, high-accuracy current sensing in space-constrained applications. The galvanic isolation barrier isolates sensitive control circuitry from switching noise from the power stage and supports high common-mode transients.

The output bitstream is synchronized to the Texas Instruments AMC0106M05 external clock. Combined with a sinc3, OSR 256 filter, the device achieves 16 bits of resolution with a 78kSPS data rate and an 84dB dynamic range. The AMC0106M05 is specified over the extended industrial temperature range of –40°C to +125°C and is available in an 8-pin, 0.65mm pitch VSON package.

Features

  • Linear input voltage range of ±50mV
  • Supply voltage range
    • High-side (AVDD) of 3.0V to 5.5V
    • Low-side (DVDD) of 2.7V to 5.5V
  • Low DC errors
    • Offset error of ±200µV (max.)
    • Offset drift of ±1.2µV/°C (max.)
    • Gain error of ±0.3% (max.)
    • Gain drift of ±50ppm/°C (max.)
  • High CMTI of 150V/ns (min.)
  • Missing high-side supply detection
  • Low EMI that meets CISPR-11 and CISPR-25 standards
  • Functional isolation
    • 200VRMS, 280VDC working voltage
    • 570VRMS, 800VDC transient overvoltage (60s)
  • Fully specified over the extended industrial temperature range of –40°C to +125°C

Applications

  • 48V motor drives
  • 48V frequency inverters
  • Analog input modules
  • Power supplies

Functional Block Diagram

Block Diagram - Texas Instruments AMC0106M05 Precision Delta-Sigma Modulator
Đã phát hành: 2025-08-12 | Đã cập nhật: 2025-08-21