Texas Instruments AMC0x00D/-Q1 Reinforced Isolated Amplifiers

Texas Instruments AMC0x00D/-Q1 Reinforced Isolated Amplifiers are precision, galvanically isolated amplifiers with a ±250mV differential input and differential output. The input is optimized for direct connection to a shunt resistor or other low-impedance signal source. The isolation barrier separates parts of the system operating at different common-mode voltage levels. The isolation barrier is highly resistant to magnetic interference. This barrier is certified to provide reinforced isolation of up to 5kVRMS (DWV package) and basic isolation up to 3kVRMS (D package) (60s).

The Texas Instruments AMC0x00D/-Q1 outputs a differential signal proportional to the input voltage. The differential output is insensitive to ground shifts and enables routing the output signal over long distances. The AMC0x00D/-Q1 comes in 8-pin wide- and narrow-body SOIC packages and is fully specified over the temperature range from -40°C to +125°C.

Features

  • ±250mV linear input voltage range
  • Supply voltage range
    • High-side (VDD1): 3.0V to 5.5V
    • Low-side (VDD2): 3.0V to 5.5V
  • 8.2V/V fixed gain
  • Differential analog output
  • Low DC errors
    • Offset error: ±0.25mV (max.)
    • Offset drift: ±2µV/°C (max.)
    • Gain error: ±0.25% (max.)
    • Gain drift: ±35ppm/°C (max.)
    • Nonlinearity: 0.04% (max.)
  • 150V/ns (min.) high CMTI
  • Low EMI that meets CISPR-11 and CISPR-25 standards
  • Isolation ratings
    • AMC0200D: Basic isolation
    • AMC0300D: Reinforced Isolation
  • Safety-related certifications
    • DIN EN IEC 60747-17 (VDE 0884-17)
    • UL1577
  • Fully specified over the extended industrial temperature range of –40°C to +125°C

Applications

  • Industrial motor drives
  • Frequency inverters
  • Server power-supply units (PSU)
  • Power factor correction (PFC)

Functional Block Diagram

Block Diagram - Texas Instruments AMC0x00D/-Q1 Reinforced Isolated Amplifiers
Đã phát hành: 2025-12-10 | Đã cập nhật: 2026-01-22