Texas Instruments AMC1305 / AMC1305-Q1 Delta-Sigma Modulators
Texas Instruments AMC1305 / AMC1305-Q1 Isolated Delta-Sigma Modulators are a precision, delta-sigma (ΔΣ) modulator with the output separated from the input circuitry by a capacitive double isolation barrier that is highly resistant to magnetic interference. This barrier is certified to provide reinforced isolation of up to 7000 VPEAK according to the DIN V VDE V 0884-10, UL1577, and CSA standards. Used in conjunction with isolated power supplies, the device prevents noise currents on a high common-mode voltage line from entering the local system ground and interfering with or damaging low voltage circuitry. The AMC1305 / AMC1305-Q1 is optimized for direct connection to shunt resistors or other low voltage level signal sources while supporting excellent dc and ac performance. Shunt resistors are typically used to sense currents in motor drives, green energy generation systems, or other industrial applications. By using an appropriate digital filter (that is, as integrated on the TMS320F2837x) to decimate the bitstream, the device can achieve 16 bits of resolution with a dynamic range of 85dB (13.8 ENOB) at a data rate of 78kSPS. The Texas Instruments AMC1305-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Pin-compatible family optimized for shunt-resistor-based current measurements
- ±50mV or ±250mV input voltage ranges
- CMOS or LVDS digital interface options
- Excellent DC performance supporting high-precision sensing on system level
- Offset error: ±150µV (maximum)
- Offset drift: 1.3µV/°C (maximum)
- Gain error: ±0.3% (maximum)
- Gain drift: ±40ppm/°C (maximum)
- Certified isolation barrier
- Reinforced isolation rating
- VDE V 0884-10, ul1577, and CSA approved
- Isolation voltages: 7000 Vpeak, 10000Vsurge
- Working voltages: 1500VDC, 1000VA, RMS
- Transient immunity: 15kV/µs (minimum)
- High electromagnetic field immunity
- External 5MHz to 20MHz clock input for easier system-level synchronization
- Fully specified over the extended industrial temperature range
Applications
- Shunt resistor based current sensing in:
- Industrial motor drives
- Photovoltaic inverters
- Uninterruptible power supplies
- Isolated voltage sensing
Datasheets
Functional Block Diagram
Simplified Schematic
Đã phát hành: 2014-10-13
| Đã cập nhật: 2022-03-11