Texas Instruments AMC3301EVM/AMC3302EVM/AMC3330EVM EVMs

Texas Instruments AMC3301EVM/AMC3302EVM/AMC3330EVM Amplifier Evaluation Modules (EVMs) are a platform for evaluating the AMC3301/AMC3302/AMC3330. The AMC3301/AMC3302/AMC3330 is a precision-isolated amplifier with an integrated DC/DC converter, which powers the high side of the amplifier. Texas Instruments AMC3301/AMC3302/AMC3330 is a 7kV reinforced isolated amplifier designed for current shunt measuring applications.

Features

  • Integrated DC/DC converter for high-side power
  • Reinforced isolated amplifier (7kV peak, 10kV surge)
  • Fixed gain of 8.2
  • ±250mV input range

Board Layout

Mechanical Drawing - Texas Instruments AMC3301EVM/AMC3302EVM/AMC3330EVM EVMs
Đã phát hành: 2020-09-21 | Đã cập nhật: 2024-08-22