Texas Instruments AMC3306EVM/AMC3336EVM Amplifier Evaluation Modules
Texas Instruments AMC3306EVM/AMC3336EVM Amplifier Evaluation Module (EVM) is a platform for evaluating the AMC3306 or AMC3336. The AMC3306/AMC3336 is a precision-isolated amplifier with an integrated DC/DC converter that powers the high side of the amplifier. Texas Instruments AMC3306/AMC3336 is a 7kV reinforced isolation modulator designed for current shunt measuring applications.Features
- Integrated DC/DC converter for high-side power
- 7kV peak, 10kV surge reinforced isolation modulator
- ±250mV input range
- Delta-sigma modulator with 16 bits of resolution
Board Layout
Đã phát hành: 2020-09-09
| Đã cập nhật: 2024-08-19