Texas Instruments AUDIO-AM275-EVM Evaluation Module

Texas Instruments AUDIO-AM275-EVM Evaluation Module is a standalone test, development, and evaluation platform. The TI AUDIO-AM275-EVM evaluates AM275x functionality and creates prototypes for various multi-channel audio applications. The EVM is supplied with an AM275x microcontroller along with additional components to enable the user to make use of the different device interfaces, including the McASP digital audio signals, Ethernet, USB 2.0, CAN-FD, and others, to create prototypes easily, as well as onboard current measurement capabilities to monitor power consumption.

Features

  • 8-channel audio input/output through discrete ADCs and DACs
  • 2x Audio expansion connectors
  • 512Mb OSPI NOR flash
  • 2x Ethernet expansion connectors
  • Onboard USB 2.0 dual-role port
  • Onboard XDS110 emulator

Applications

  • Automotive:
    • Premium audio
    • Audio amplifiers
    • Audio gateway
    • AVAS - Acoustic Vehicle Alert System
    • Active/road noise cancellation
    • Digital cockpit

Kit Contents

  • USB 2.0 Type-C® to Type-C and USB-A to Micro USB-B cables included
  • Not included
    • Audio expansion cards are not included
    • USB PD-capable power supply not included
    • Ethernet expansion cards are not included

Front Layout

Texas Instruments AUDIO-AM275-EVM Evaluation Module

Back Layout

Texas Instruments AUDIO-AM275-EVM Evaluation Module
Đã phát hành: 2025-09-15 | Đã cập nhật: 2025-09-24