Texas Instruments BOOSTXL-ADS1219 Plug-in Module

Texas Instruments BOOSTXL-ADS1219 BoosterPack™ Plug-in Module evaluates the functionality of the ADS1219, a 24-bit, delta-sigma, analog-to-digital converter (ADC). The ADS1219 can be configured as four single-ended inputs or as two differential input pairs. The BOOSTXL-ADS1219 offers a data rate range of 20 SPS up to 1000 SPS. The LaunchPad™ communicates to the ADS1219 through its I2C interface and also simulates as a USB-to-PC GUI communication bridge. The BoosterPack plug-in module format allows an alternate external host if the LaunchPad cannot communicate with the ADS1219 using the LaunchPad connectors.

Features

  • Configurable inputs, references, and supplies
  • Easily-accessible signals via test points and headers
  • Pairs with MSP-EXP432E401Y LaunchPad Development Kit

Block Diagram

Block Diagram - Texas Instruments BOOSTXL-ADS1219 Plug-in Module
Đã phát hành: 2018-10-10 | Đã cập nhật: 2023-07-07