Texas Instruments BOOSTXL-DRV8304HEVM Driver Evaluation Module

Texas Instruments BOOSTXL-DRV8304HEVM Driver Evaluation Module (EVM) is a 15A, 3-phase brushless DC drive stage based on the DRV8304H gate driver and A2 dual-package MOSFETs. The evaluation module has individual DC bus, phase voltage sense, and low-side current shunt amplifiers, making it ideal for sensorless BLDC algorithms. The drive stage is fully protected with short circuit, thermal, shoot-through, and under voltage protection and easily configurable via different hardware configuration pins.

Features

  • 6V to 38V Operating voltage range
  • 15A continuous/20A peak H-bridge output current
  • Three integrated current shunt amplifiers
  • Sensored or sensorless BLDC firmware available

Kit Contents

  • BOOSTXL-DRV8304HEVM evaluation module
  • Micro-USB cable
Đã phát hành: 2018-07-25 | Đã cập nhật: 2025-03-06