Texas Instruments BOOSTXL-K350QVG-S1 Kentec QVGA Display BoosterPack

Texas Instruments BOOSTXL-K350QVG-S1 Kentec QVGA Display BoosterPack is an easy-to-use plug-in module for adding a touchscreen color display to your Launchpad design. MCU LaunchPad developers can use the Texas Instruments BOOSTXL-K350QVG-S1 to develop applications using the 320 x 240-pixel SPI-controlled TFT QVGA display with a resistive touch screen.

Features

  • Kentec TFT LCD (P/N: K350QVG-V2-F)
    • 3.5-inch QVGA (320x240 resolution)
    • SPI interface
    • 4-wire resistive touchscreen
    • White LED backlight
  • LED backlight driver circuit
  • Complies with the BoosterPack standard for use with 20 and 40-pin LaunchPads
Đã phát hành: 2018-03-01 | Đã cập nhật: 2022-10-31