Texas Instruments BQ24076EVM/BQ24078EVM Evaluation Modules (EVMs)

Texas Instruments BQ24076EVM/BQ24078EVM Evaluation Modules (EVMs) provide a convenient method for evaluating the performance of a charge management and system power solution for portable applications using the BQ24076 or BQ24078 products. Each of these chargers is designed to deliver up to 1.5A of continuous current to the system or charger for one-cell Li-ion or Li-polymer applications using a dc power supply. The charger is programmed from the factory to deliver 0.9A of charging current. Each of these evaluation modules was designed as a stand-alone evaluation module, but they can also be interfaced with the system and host via the connectors and headers.

Features

  • BQ24076 is a 1.5A USB-friendly li-ion battery charger and power-path management IC
  • 28V input rating with overvoltage protection
  • Input-based dynamic power management (VIN-DPM) for protection against poor USB sources
Đã phát hành: 2017-11-27 | Đã cập nhật: 2022-07-13