Texas Instruments bq25150EVM Evaluation Module (EVM)

Texas Instruments bq25150EVM Evaluation Module (EVM) is designed to evaluate the bq25150. The bq25150 is an integrated battery charge management IC that integrates the most common functions for wearable devices. These functions include a linear charger, regulated output, load switch, manual reset with timer, ADC, ship mode, and advanced power path. The low quiescent current during operation and shutdown enables maximum battery life. The Texas Instruments bq25150 supports charge currents from 1.25mA to 500mA. The input current limit, charge current, PWM output voltage, LDO output voltage, and other parameters are programmable through the I2C interface.

Features

  • Configurable battery charger
  • Multi-point ADC to measure eight channels
  • Advanced power path to power system through rither battery or adapter
  • Programmable hard and soft reset
  • 0.5% accurate battery voltage regulation
  • Wake timers for pushbutton

Evaluation Board Connections

Chart - Texas Instruments bq25150EVM Evaluation Module (EVM)
Đã phát hành: 2019-04-26 | Đã cập nhật: 2023-08-25