Texas Instruments bq2571xEVM-017 Charger Evaluation Modules (EVMs)

Texas Instruments bq2571xEVM-017 Charger Evaluation Modules (EVMs) are SMBus (bq25710EVM-017), or I2C (bq25713EVM-017) controlled NVDC (narrow voltage DC) buck-boost charge controllers with N-CH MOSFET Selector and Current Monitoring. The input voltage range for the buck converter is between 3.5V and 24V, with a programmable output of 1–4 cells and a charge output current range of 128mA to 8.128A. Each of these evaluation modules doesn’t include the EV2400 interface device. This interface device will have to be ordered separately to evaluate the bq25710 or bq25713 evaluation module.

Features

  • Host-controlled NVDC 1S-4S Battery buck-boost Charger with 3.5V~24V input; 1V to 19.2V charging output and 3V to 20.8V OTG output
  • Ultra-low quiescent current of 600μA, high PFM light load efficiency >80% at 200mW load, PTM operation to meet Energy Star and ErP Lot6
  • High integration charger has comprehensive /PROCHOT, input and battery current monitor (IADP/IBAT), System Power Monitor (PMON)
  • Support VAP mode for Intel ICE lake platform
  • Supports SMBus (bq25710EVM-017) or I2C (bq25713EVM-017) communication
Đã phát hành: 2018-08-13 | Đã cập nhật: 2023-03-13