Texas Instruments BQ25820EVM Evaluation Module

Texas Instruments BQ25820EVM Evaluation Module provides a proven design to evaluate the BQ25820 IC. The BQ25820 IC is a buck battery charge controller with direct power path control. The device features a wide input range of 4.2V to 70V, a wide output voltage range of up to 70V, and bidirectional capacities.

The TI BQ25820EVM includes a maximum input and output of 55V and a maximum 10A charge current.

Features

  • Synchronous switch mode buck charger for 1s to 13s battery or super cap configuration for up to 20A charging with 50mA resolution
  • Built-in MPPT to maximize power from solar panel arrays
  • Wide input and output voltage range
  • Power up from battery (reverse mode) output 4V to 55V
  • Includes inductor autodetection to optimize circuit performance
  • Direct power path control

Applications

  • Cordless power and garden tools
  • Solar backup charger
  • Energy storage systems
  • Drone
  • Ultrasound
  • X-ray systems
  • Electronic hospital beds and bed control
  • Multiparameter patient monitors
  • Vacuum robot

Specifications

  • Wide input voltage operating range of 4.2V to 55V
  • Wide output operating range up to 55V with CC/CV support for – 1– to 13–Cell Li-Ion– 1– to 14–Cell LiFePO4
  • Synchronous buck DC/DC charge controller with NFET drivers
  • Adjustable switching frequency from 200kHz to 600kHz
  • Optional synchronization to external clock
  • Optional gate driver supply input for optimized efficiency
  • Resistor-programmable standalone with added I2C mode
  • Built-in MPPT to maximize power from solar panel arrays
  • Power up from battery (reverse mode) output 4V to 55V
  • High safety integration
  • Adjustable input overvoltage and undervoltage protection
  • Output overvoltage and overcurrent protection

Layout

Texas Instruments BQ25820EVM Evaluation Module
Đã phát hành: 2024-09-06 | Đã cập nhật: 2024-09-18