Texas Instruments bq25898EVM/bq25898DEVM Evaluation Modules (EVMs)

Texas Instruments bq25898EVM/bq25898DEVM Evaluation Modules (EVMs) are complete charger modules for evaluating the bq25898 or bq25989D. The bq25898/bq25898D are highly-integrated switch-mode battery charge management and system power path management devices in a WCSP package. These Texas Instruments battery charge management devices are for a single cell Li-Ion and Li-polymer battery in a wide range of smartphone and tablet applications.

Features

  • Input voltage range of 3.9V to 14V and charge current up to 4A
  • I2C communication with input current limit initially set by D+/D- detection
  • LED indication for status signals
  • Test points for key signals available for testing purposes
  • Jumpers for different circuit configuration
Đã phát hành: 2016-06-29 | Đã cập nhật: 2022-03-11