Texas Instruments bq41Z50EVM Evaluation Module
Texas Instruments bq41Z50EVM Evaluation Module was developed to evaluate the functionality of the bq41Z50 fuel gauge within applications powered by multi-cell battery systems. The TI bq41Z50EVM includes a bq41Z50 2-, 3-, or 4-Series Cell Battery Pack Manager with Dynamic Z-Track™. The module also features a current sense resistor, four thermistors, three LEDs, and header options to allow for application customization.Features
- Supports TURBO mode
- Ultra-low power 32-bit RISC processor
- Supports SHA-1, SHA-256, and ECC
- Dynamic Z-Track technology
- Up to 1MHz SMBus 3.2 host communication support
Applications
- Notebooks/netbook PCs
- Portable electronics
- Tablets
- Drones
- Handheld vacuum cleaners and vacuum robots
- Medical and test equipment
Required Equipment
- EV2400 or EV2500 communications interface adapter
- Cable to connect the EVM to an EV2400 or EV2500 communications interface adapter
- USB cable to connect the communications interface adapter to the computer
- Computer with Windows 7 (or newer) operating system
- Internet access to download the Battery Management Studio software program
- Two to four battery cells
- A DC power supply that can supply 16.8V and 2A (of constant current and constant voltage capability)
Kit Contents
- bq41Z50 and bq296103 circuit module
- Cable to connect the EVM to an EV2400 or EV2500 communications interface adapter
Circuit Module Connection
Layout
Đã phát hành: 2025-05-22
| Đã cập nhật: 2025-09-05