Texas Instruments bq77205 Over-Voltage Protector
Texas Instruments bq7205 Over-Voltage Protector offers Over-Voltage Protection (OVP) and Open-Wire (OW) protection for Li-ion battery pack systems. This over-voltage protector IC features an internal delay timer that detects overvoltage and open-wire conditions. The overvoltage and open wire trigger the OUT pin when the fault is detected. The bq77205 over-voltage protector also features a Customer Test Mode (CTM) with significantly reduced delay time for quicker production-line testing. Typical applications include handheld garden and power tools, cordless vacuum cleaners, UPS battery backup, and light Electric Vehicles (EVs).Features
- 3-series cell to 5-series cell protection
- High-accuracy overvoltage protection
- ±10mV at 25°C
- ±20mV from 0°C to 60°C
- 3.55V to 5.1V overvoltage protection options
- Open-wire connection detection
- Random cell connection
- Functional safety-capable
- Fixed internal delay timers
- Fixed detection thresholds
- Fixed output drive type
- Active high or active low
- Active high drive to 6V
- Open drain with the ability to be pulled up externally to VDD
- Low power consumption ICC ≈ 1µA (VCELL(ALL) <VOV)
- Low leakage current per cell input <100nA with open wire detection disabled
- 8-pin DGK with 0.65mm lead pitch package footprint option
Applications
- Protection for Li-ion battery packs used in
- Handheld garden tools
- Handheld power tools
- Cordless vacuum cleaners
- UPS battery backup
- Light electric vehicles
Functional Block Diagram
Schematic Diagram
Đã phát hành: 2024-01-04
| Đã cập nhật: 2024-08-14