Texas Instruments bq77216EVM Evaluation Module

Texas Instruments bq77216EVM Evaluation Module is designed to thoroughly evaluate the bq77216, a 3-cell to 16-cell Li-ion battery protection integrated circuit. The bq77216 family of products provides a range of voltage and temperature monitoring, including overvoltage (OVP), under-voltage (UVP), open-wire (OW), and overtemperature (OT) protection for Li-ion battery pack systems. The bq77216EVM circuit module includes one bq77216 integrated circuit (IC), thermistor, and cell simulation resistors to provide a complete evaluation system to signal the condition of overcharge, over-discharge, and overtemperature in a 16-series cell li-ion battery pack.

Features

  • 3-series to 16-series lithium-ion protector with over-voltage, under-voltage, over-temperature, and open-wire protections
  • Terminal blocks for input connection
  • Active high and open drain low outputs for evaluation
  • This circuit is tested and includes a getting started guide

Required Equipment

  • The following equipment is required to operate the bq77216 EVM in a simple demonstration:
    • DC power supply, 0–71V at 1A
    • DC voltmeter
    • Test leads to connect equipment
  • Additional equipment may be desired to operate the bq77216 with a more extensive demonstration

Front & Back Layout

Mechanical Drawing - Texas Instruments bq77216EVM Evaluation Module

EVM Connection for Basic Operation

Texas Instruments bq77216EVM Evaluation Module
Đã phát hành: 2020-12-22 | Đã cập nhật: 2024-10-25