Texas Instruments CC2340R5/CC2340R5-Q1 SimpleLink™ Wireless MCUs
Texas Instruments CC2340R5/CC2340R5-Q1 SimpleLink™ Wireless Microcontroller (MCU) is a 2.4GHz wireless MCU targeting BLUETOOTH® 5.3 Low Energy and Proprietary 2.4GHz applications. The device is optimized for low-power wireless communication with on-chip dual image Over the Air Download (OAD) support 1 in Building automation (wireless sensors, lighting control, beacons). The Texas Instruments CC2340R5/CC2340R5-Q1 is also optimized for asset tracking, medical, retail EPOS (electronic point of sale), ESL (electronic shelf label), and Personal electronics (toys, HID, stylus pens) markets. The CC2340R5-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Wireless microcontroller
- Optimized 48MHz Arm® Cortex®-M0+ processor
- 512KB of in-system programmable flash
- 12KB of ROM for bootloader and drivers
- 36KB of ultra-low leakage SRAM with full RAM retention in standby mode
- 2.4GHz RF transceiver compatible with Bluetooth 5.3 Low Energy
- Integrated balun
- Supports over-the-air upgrade (OTA)
- Serial Wire Debug (SWD)
- Low power consumption
- MCU consumption
- 2.6mA active mode, CoreMark
- 53µA/MHz running CoreMark
- < 710nA standby mode, RTC, 36KB RAM
- 150nA shutdown mode, wake-up on pin
- Radio Consumption
- 5.3mA RX
- 5.1mA TX at 0dBm
- < 11.0mA TX at +8dBm
- MCU consumption
- Wireless protocol support
- Bluetooth® 5.3 Low Energy
- Zigbee®
- SimpleLink™ TI 15.4-stack
- Proprietary systems
- High-performance radio
- -102dBm for Bluetooth® Low Energy 125kbps
- -96.5dBm for Bluetooth® Low Energy 1Mbps
- Output power up to +8dBm with temperature compensation
- Regulatory compliance
- Suitable for systems targeting compliance with these standards
- EN 300 328 (Europe)
- FCC CFR47 Part 15
- ARIB STD-T66 (Japan)
- Suitable for systems targeting compliance with these standards
- MCU peripherals
- Up to 26 I/O Pads
- Two I/O pads SWD, muxed with GPIOs
- Two I/O pads LFXT, muxed with GPIOs
- Up to 22 DIOs (analog or digital IOs)
- 3× 16-bit and 1× 24-bit general-purpose timers, quadrature decode mode support
- 12-bit ADC, 1.2Msps with an external reference, 267ksps with internal reference, up to 12 external ADC inputs
- 1× low power comparator
- 1× UART
- 1× SPI
- 1× I2C
- Real-time clock (RTC)
- Integrated temperature and battery monitor
- Watchdog timer
- Up to 26 I/O Pads
- Security enablers
- AES 128-bit cryptographic accelerator
- Random number generator from on-chip analog noise
- Development tools and software
- LP-EM-CC2340R5 LaunchPad Development Kit
- SimpleLink™ CC23xx Software Development Kit (SDK)
- SmartRF™ Studio for simple radio configuration
- SysConfig system configuration tool
- Operating range
- On-chip buck DC/DC converter
- 1.71V to 3.8V single supply voltage
- Tj of -40 to +125°C
- RoHS-compliant package
- 5mm × 5mm RKP QFN40 (26 GPIOs)
- 4mm × 4mm RGE QFN24 (12 GPIOs)
Applications
- Medical
- Home healthcare – blood glucose monitors, blood pressure monitor, CPAP machine, electronic thermometer
- Patient monitoring and diagnostics – medical sensor patches
- Personal care and Fitness – electric toothbrush, wearable fitness, and activity monitor
- Building automation
- Building security systems – motion detector, electronic smart lock, door and window sensor, garage door system, gateway
- HVAC – thermostat, wireless environmental sensor
- Fire safety system – smoke and heat detector
- Video surveillance – IP network camera
- Lighting
- LED luminaire
- Lighting Control – daylight sensor, lighting sensor, wireless control
- Factory automation and control
- Retail automation and payment – Electronic point of sale
- Electronic shelf label
- Communication equipment
- Wired networking – wireless LAN or Wi-Fi access points, edge router
- Personal electronics
- Connected peripherals – consumer wireless module, pointing devices, keyboards, and keypads
- Gaming – electronic and robotic toys
- Wearables (non-medical) – smart trackers, smart clothing
Datasheets
Functional Block Diagram
Đã phát hành: 2023-05-31
| Đã cập nhật: 2025-03-21