Texas Instruments CC253x Development Tools

Texas Instruments CC253x Development Tools let designers properly evaluate, demonstrate, prototype, and develop software targeting IEEE 802.15.4 / Zigbee® compliant applications and proprietary applications using a DSSS radio. These TI development kits are based on the TI CC253x System-on-Chip (SoC).

The TI RemoTI-CC2530DK supports TI's second generation 2.4GHz IEEE 802.15.4 compliant SoC, the CC2530, and contains all hardware, software, and tools necessary to evaluate, develop, test, and debug an RF4CE-compliant product.

The CC2531EMK kit provides one CC2531 USB Dongle and documentation to support a PC interface to 802.15.4 / ZigBee applications.

Đã phát hành: 2010-12-06 | Đã cập nhật: 2022-03-11