Texas Instruments CC3220MOD Simplelink Wireless MCU Modules

Texas Instruments CC3220MOD Simplelink™ Wireless Microcontroller (MCU) Modules support station, AP, and Wi-Fi Direct® modes. The CC3220MODx and CC3220MODAx modules also support WPA2 personal and enterprise security. This subsystem includes embedded TCP/IP and TLS/SSL stacks, an HTTP server, and multiple Internet protocols. 

The module supports a variety of Wi-Fi provisioning methods, including HTTP based on AP mode, SmartConfig™ technology, and WPS2.0. The power-management subsystem includes integrated DC/DC converters that support a wide range of supply voltages. This subsystem enables low-power consumption modes for extended battery life, such as low-power deep sleep, hibernate with RTC (consuming only 5µA), and shutdown mode (consuming only 1µA).

The module includes various peripherals, including a fast parallel camera interface, I2S, SD, UART, SPI, I2C, and a 4-channel ADC.

Features

  • CC3220MODAx Modules include an integrated antenna for easy integration into the host system
  • CC3220MODx and CC3220MODAx SimpleLink Wi-Fi wireless MCU system-on-chip (SoC) contains a single chip with two separate execution environments
    • User application dedicated ARM® Cortex®-M4 MCU
    • Network processor MCU to run all Wi-Fi and internet logical layers
  • Wi-Fi network processor subsystem
    • Wi-Fi internet-on-a chip™ dedicated ARM MCU completely offloads Wi-Fi and internet protocols from the application MCU
  • Applications MCU subsystem
    • ARM Cortex-M4 core at 80MHz
    • Embedded memory
  • Power-management subsystem
    • Integrated DC/DC converter with a wide-supply voltage
    • 2.3V to 3.6V VBAT

Applications

  • Internet-of-Things (IoT) applications, including
    • Home and building
    • Access control
    • Cloud connectivity
    • Internet gateway
    • Appliances
    • Security systems
    • Smart energy
    • Industrial control
    • Smart plug and metering
    • Wireless audio
    • IP Network sensor nodes
    • Medical devices

Hardware Overview

Block Diagram - Texas Instruments CC3220MOD Simplelink Wireless MCU Modules
Đã phát hành: 2017-10-11 | Đã cập nhật: 2022-06-29