Texas Instruments CD74HC14 Hex Inverters

Texas Instruments CD74HC14 Hex Inverters contains six independent inverters with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A in positive logic. The Texas Instruments CD74HC14 have a wide operating voltage range of 2V to 6V and a wide operating temperature range of –55°C to +125°C.

Features

  • Buffered inputs
  • Wide operating voltage range of 2V to 6V
  • Wide operating temperature range of –55°C to +125°C
  • Supports fanout up to 10 LSTTL loads
  • Significant power reduction compared to LSTTL logic ICs

Applications

  • Synchronize inverted clock inputs
  • Debounce a switch
  • Invert a digital signal

Logic Diagram (Positive Logic)

Block Diagram - Texas Instruments CD74HC14 Hex Inverters
Đã phát hành: 2025-04-29 | Đã cập nhật: 2025-05-18