Texas Instruments CD74HC30 8-Input NAND Gates

Texas Instruments CD74HC30 8-Input NAND Gates contain one independent 8-input NAND gate. Each gate performs the Boolean function Y = /A ● /B ● /C ● /D ● /E ● /F ● /G ● /H in positive logic. The Texas Instruments CD74HC30 devices have a wide operating voltage range of 2V to 6V and a wide operating temperature range of –55°C to +125°C.

Features

  • Buffered inputs
  • Wide operating voltage range of 2V to 6V
  • Wide operating temperature range of –55°C to +125°C
  • Supports fanout up to 10 LSTTL loads
  • Significant power reduction compared to LSTTL logic ICs

Applications

  • Alarm/tamper detect circuit
  • S-R latch

Logic Diagram (Positive Logic)

Block Diagram - Texas Instruments CD74HC30 8-Input NAND Gates
Đã phát hành: 2025-04-30 | Đã cập nhật: 2025-05-13