Texas Instruments CDCM6208 2:8 Clock Generator & Jitter Cleaner
Texas Instruments CDCM6208 2:8 Clock Generator and Jitter Cleaner is a highly versatile, low jitter, low power frequency synthesizer. The device generates eight low jitter clock outputs, selectable between LVPECL-like high-swing CML, normal-swing CML, LVDS-like low-power CML, HCSL, or LVCMOS. It includes one of two inputs that can feature a low-frequency crystal or CML, LVPECL, LVDS, or LVCMOS signals. These can be used for various wireless infrastructure baseband, wireline data communication, computing, low power medical imaging, and portable test/measurement applications. The CDCM6208 also features an innovative fractional divider architecture for four outputs that generate any frequency with better than 1ppm accuracy. The CDCM6208 can be easily configured through an I2C or SPI programming interface. Pin mode is also available in the absence of a serial interface that can set the device in 1 of 32 distinct pre-programmed configurations using control pins.Features
- Superior performance with low power
- Low noise synthesizer (265fs-rms typical Jitter) or low noise Jitter cleaner (1.6ps-rms typical Jitter)
- 0.5W typical power consumption
- High channel-to-channel isolation and excellent PSRR
- Customizable device performance through flexible 1.8V, 2.5V, and 3.3V power supplies allowing mixed output voltages
- Flexible frequency planning
- 4x integer down-divided differential clock outputs supporting LVPECL-like, CML, or LVDS-like signaling
- 4x fractional or integer divided differential clock outputs supporting HCSL, LVDS-like signaling, or 8x CMOS outputs
- Fractional output divider achieves 0ppm to <1ppm frequency error and eliminates the need for crystal oscillators and other clock generators
- Output frequencies up to 800MHz
- Two differential inputs, XTAL support, and the ability for smart switching
- SPI, I2C, and pin programmable
- Professional user GUI for quick design turn-around
- 7mm x 7mm, 48-QFN package (RGZ)
- -40°C to +85°C temperature range
- 800MHz maximum output frequency
- 100MHz or 250MHz maximum input frequency
- 70% maximum duty cycle
Applications
- Base-band clocking (wireless infrastructure)
- Networking and data communications
- Keystone C66x multicore DSP clocking
- Storage-server
- Portable test equipment
- Medical imaging
- High-end A/V
Videos
Functional Block Diagram
Đã phát hành: 2016-01-11
| Đã cập nhật: 2022-03-11