Texas Instruments DAC8775EVM Converter Evaluation Module (EVM)

Texas Instruments DAC8775EVM Converter Evaluation Module (EVM) is a platform for evaluating the functionality and performance of the DAC8775. The DAC8775 is a quad-channel, 16-bit programmable current or voltage output digital-to-analog converter with adaptive power management. The Texas Instruments DAC8775EVM is a complete evaluation kit that includes a PCB, SM-USB-DIG, USB Cable, and evaluation software compatible with Microsoft Windows™ XP and Windows™ 7/8/10 operating systems.

Features

  • Quad-channel, 16-Bit programmable current output, and voltage output
  • Adaptive buck-boost power management
  • Single wide power supply range (12V-36V)
  • Output current ranges: 0-24mA; 3.5-23.5mA; 0-20mA; 4-20mA; ±24mA
  • Output voltage ranges: 0-5V; 0-10V; ±5V; ±10V (All are configurable with or without 20% over-range)

Block Diagram

Block Diagram - Texas Instruments DAC8775EVM Converter Evaluation Module (EVM)
Đã phát hành: 2017-06-02 | Đã cập nhật: 2022-05-20