Texas Instruments DLP4621Q1EVM Evaluation Module (EVM)

Texas Instruments DLP4621Q1EVM Evaluation Module (EVM) is a complete electronic subsystem designed to drive the DLP4621-Q1 automotive chipset. The DLP4621-Q1 chipset consists of a 0.46” DMD (960 x 480), the DLPC231-Q1 DMD controller, and Texas Instruments TPS99001-Q1 PMIC. When combined with optics and LEDs, this evaluation module can be used to demonstrate adaptive driving beams, glare-free beam steering, reflective traffic sign dimming, pedestrian dimming, symbol projection, OEM branding, or other automotive display applications.

Features

  • Complete DLP4621-Q1 electronic subsystem
  • Runs off a single +12V DC power rail
  • HDMI and OpenLDI video inputs
  • USB interface for communication and configuration
  • Windows GUI for configuration and control

Kit Contents

  • DLPC231-Q1 DMD controller board
  • DLP4621-Q1 DMD board
  • LED driver board
  • Required cables
Chart - Texas Instruments DLP4621Q1EVM Evaluation Module (EVM)

Applications

  • Augmented reality head-up display (AR HUD)
  • Transparent window display
  • Adaptive driving beams, glare-free beam steering, reflective traffic sign and pedestrian dimming, symbol projection

Board Layout

Mechanical Drawing - Texas Instruments DLP4621Q1EVM Evaluation Module (EVM)
Đã phát hành: 2024-06-10 | Đã cập nhật: 2025-03-10