Texas Instruments DLP650LE Digital Micromirror Device (DMD)
Texas Instruments DLP650LE Digital Micromirror Device (DMD) is a digitally controlled micro-electro-mechanical system (MEMS) spatial light modulator (SLM) that enables bright, affordable WXGA display solutions. The Texas Instruments DLP650LE DMD, DLPC4422 display controller, DLPA100 power and motor driver, and DLPA200 micromirror driver comprise the DLP® 0.65” WXGA chipset. This chipset is an excellent solution for display systems that require WXGA resolution, high brightness, and system simplicity.Features
- A 0.65-inch diagonal micromirror array
- WXGA (1280 × 800) array with >1 million micromirrors
- 10.8µm micromirror pitch
- ±12° micromirror tilt angle (relative to flat state)
- Designed for corner illumination
- 2 × LVDS input data bus
- Dedicated DLPC4422 display controller and DLPA100 power management device and motor driver for reliable operation
- DLPA200 micromirror driver
Applications
- Smart lighting
- Business projector
- Education projector
Simplified Schematic
Đã phát hành: 2018-05-02
| Đã cập nhật: 2024-02-20