Texas Instruments DLP780TEEVM DMD Evaluation Module (EVM)
Texas Instruments DLP780TEEVM DMD Evaluation Module (EVM) can accelerate the prototyping time of a DLP 0.78-inch 4k UHD system when combined with the DLPC4420AEVM. The Texas Instruments DLP780TEEVM provides a solution for evaluating the 0.78-inch 4k UHD digital micromirror device (DMD), which is designed to pair with the DLPC4420AEVM and can display SPLASH, test patterns, and video from the HDMI source on the DMD.Features
- 4k UHD (3840x2160) Display resolution
- 9.0µm Micromirror pitch
- ±14.5° Micromirror tilt (relative to flat state)
- Corner illumination
- 2x LVDS Input data bus
Board Layout
Đã phát hành: 2024-02-19
| Đã cập nhật: 2024-02-29