Texas Instruments DLPC3436 DLP® Display Controller

Texas Instruments DLPC3436 DLP® Display Controller is a component of the DLP230NP (.23 1080p) chipset, supporting the reliable operation of the DLP230NP Digital Micromirror Device. The DLP230NP chipset provides a small form factor, low power, and high-resolution 1080p displays. The Texas Instruments DLPC3436 features Input frame rates up to 240Hz, IntelliBright™ pixel data processing, and external flash support.

Features

  • DLP230NP (.23 1080p) DMD display controller
    • Supports input resolutions up to 1080p
    • Low-power DMD interface with interface training
  • Input frame rates up to 240Hz (60Hz at 1080p resolution)
  • External flash support
  • Embedded frame memory (eDRAM)
  • 24-bit, input pixel interface support
    • Parallel interface protocol
    • Pixel clock up to 150MHz
    • Multiple input pixel data format options
  • Pixel data processing, including
    • IntelliBright™ suite of image processing algorithms
      • Content adaptive illumination control
      • Local area brightness boost
    • Color coordinate adjustment
    • Active power management processing
  • System features
    • I2C control of device configuration
    • Programmable LED current control
    • One frame latency

Applications

  • DLP signage
  • Mobile projector
  • Mobile smart TV
  • Smart speaker
  • Virtual or augmented reality headsets and glasses
  • Mobile accessory
  • Smart home displays
  • Pico projectors

Simplified Application

Application Circuit Diagram - Texas Instruments DLPC3436 DLP® Display Controller
Đã phát hành: 2019-05-16 | Đã cập nhật: 2023-09-13